
26516-SIV | |
|---|---|
DigiKey Part Number | 26516-SIV-ND |
Manufacturer | |
Manufacturer Product Number | 26516-SIV |
Description | LAMP ARTICULATING 115V 15W |
Customer Reference | |
Detailed Description | Lamp, Articulating Fluorescent, 15W (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Articulating | |
Voltage | 115V | |
Lens Style/Size | - | |
Bulb | Fluorescent, 15W (2) | |
Arm | 45.00" (1143.0mm) | |
Color | - | |
Mounting Type | Edge Clamp | |
Cord Length | 5' (1.52m) | |
Weight | 12 lbs (5.4 kg) |

