Image for 26516-D155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26516-D155

DigiKey Part Number
26516-D155-ND
Manufacturer
Manufacturer Product Number
26516-D155
Description
LAMP ARTICULATING 115V 55W
Customer Reference
Detailed Description
Lamp, Articulating Fluorescent, 55W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
115V
Manufacturer
Aven Tools
Bulb
Fluorescent, 55W
Series
Mounting Type
Edge Clamp
Packaging
Bulk
Cord Length
5' (1.52m)
Part Status
Obsolete
Weight
8 lbs (3.6 kg)
Lamp/Magnifier Type
Lamp, Articulating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.