Image for 26515-SIV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26515-SIV

DigiKey Part Number
26515-SIV-ND
Manufacturer
Manufacturer Product Number
26515-SIV
Description
LAMP ARTICULATING 115V 60W, 22W
Customer Reference
Detailed Description
Lamp, Articulating Incandescent, 60W and Fluorescent, 22W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Articulating
Voltage
115V
Lens Style/Size
-
Bulb
Incandescent, 60W and Fluorescent, 22W
Arm
42.00" (1066.8mm)
Color
Ivory
Mounting Type
Edge Clamp
Cord Length
5' (1.52m)
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.