Image for 26512-SBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26512-SBK

DigiKey Part Number
26512-SBK-ND
Manufacturer
Manufacturer Product Number
26512-SBK
Description
LAMP ARTICULATING 115V 150W
Customer Reference
Detailed Description
Lamp, Articulating Halogen, 150W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bulb
Halogen, 150W
Manufacturer
Aven Tools
Arm
35.00" (889.0mm)
Series
Color
Black
Packaging
Bulk
Mounting Type
Edge Clamp
Part Status
Obsolete
Cord Length
5' (1.52m)
Lamp/Magnifier Type
Lamp, Articulating
Weight
10 lbs (4.5 kg)
Voltage
115V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.