
26508-LED | |
|---|---|
DigiKey Part Number | 243-1141-ND |
Manufacturer | |
Manufacturer Product Number | 26508-LED |
Description | LAMP MAG 3 DIOPT 110V 220V LEDS |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.00" (177.80mm) Diameter LED, White (108) |
Datasheet | Datasheet |
Category | Lens Style/Size 3 Diopter (1.75x), 7.00" (177.80mm) Diameter |
Manufacturer Aven Tools | Bulb LED, White (108) |
Series | Arm 35.00" (889.0mm) |
Packaging Box | Color White |
Part Status Obsolete | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier | Weight 11 lbs (5 kg) |
Voltage 110V, 220V | Base Product Number |

