
26507-SBK | |
|---|---|
DigiKey Part Number | 243-1277-ND |
Manufacturer | |
Manufacturer Product Number | 26507-SBK |
Description | LAMP MAG 5 DIOPT 115V 24 LEDS |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x) LED, White (24) |
Datasheet | Datasheet |
Category | Voltage 115V |
Manufacturer Aven Tools | Lens Style/Size 5 Diopter (2.25x) |
Series | Bulb LED, White (24) |
Packaging Bulk | Color Black |
Part Status Obsolete | Mounting Type Base, Weighted |
Lamp/Magnifier Type Lamp, Magnifier | Weight 1.3 lbs (589.7 g) |

