
26506-ELV | |
|---|---|
DigiKey Part Number | 26506-ELV-ND |
Manufacturer | |
Manufacturer Product Number | 26506-ELV |
Description | LAMP MAG 3 DIOPTER 115V 78 LEDS |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 6.25" L x 4.25" W (158.75mm x 107.95mm) LED, White (48), UV (30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 115V | |
Lens Style/Size | 3 Diopter (1.75x), 6.25" L x 4.25" W (158.75mm x 107.95mm) | |
Bulb | LED, White (48), UV (30) | |
Arm | 32.00" (812.8mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | 5' (1.52m) | |
Weight | 10 lbs (4.5 kg) |

