Lamp, Magnifier 3 Diopter (1.75x), 7.00" L x 6.00" W (177.80mm x 152.40mm) LED, White (36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26505-LED-STN

DigiKey Part Number
26505-LED-STN-ND
Manufacturer
Manufacturer Product Number
26505-LED-STN
Description
LAMP MAG 3 DIOPTER 115V 36 LEDS
Customer Reference
Detailed Description
Lamp, Magnifier 3 Diopter (1.75x), 7.00" L x 6.00" W (177.80mm x 152.40mm) LED, White (36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
3 Diopter (1.75x), 7.00" L x 6.00" W (177.80mm x 152.40mm)
Manufacturer
Aven Tools
Bulb
LED, White (36)
Series
Arm
32.00" (812.8mm)
Packaging
Box
Color
White
Part Status
Obsolete
Mounting Type
Base, Weighted
Lamp/Magnifier Type
Lamp, Magnifier
Weight
25 lbs (11.3 kg)
Voltage
115V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.