
26505-ESD | |
|---|---|
DigiKey Part Number | 243-1063-ND |
Manufacturer | |
Manufacturer Product Number | 26505-ESD |
Description | LAMP MAGNIFIER 3 DIOPTER 115V 9W |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.20" L x 7.00" W (132.08mm x 177.80mm) Fluorescent, 9W (2) |
Datasheet | Datasheet |
Category | Lens Style/Size 3 Diopter (1.75x), 5.20" L x 7.00" W (132.08mm x 177.80mm) |
Manufacturer Aven Tools | Bulb Fluorescent, 9W (2) |
Series | Arm 30.00" (762.0mm) |
Packaging Box | Color Black |
Part Status Obsolete | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier | Cord Length 5' (1.52m) |
Voltage 115V | Weight 10 lbs (4.5 kg) |

