26502-LED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 139
Unit Price: 138,32000 €
Datasheet
Lamp, Magnifier 5 Diopter (2.25x), 4.75" (120.00mm) Diameter LED, White (45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26502-LED

DigiKey Part Number
243-1154-ND
Manufacturer
Manufacturer Product Number
26502-LED
Description
LAMP MAG 5 DIOPT 110V/220V 60LED
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 4.75" (120.00mm) Diameter LED, White (45)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
110V, 220V
Lens Style/Size
5 Diopter (2.25x), 4.75" (120.00mm) Diameter
Bulb
LED, White (45)
Arm
32.00" (812.8mm)
Color
White
Mounting Type
Edge Clamp
Cord Length
5' (1.52m)
Weight
6.9 lbs (3.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes