Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter Fluorescent, 22W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26501-DSG

DigiKey Part Number
243-1043-ND
Manufacturer
Manufacturer Product Number
26501-DSG
Description
LAMP MAGNIFIER 5 DIOPT 115V 22W
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter Fluorescent, 22W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Style/Size
5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Manufacturer
Aven Tools
Bulb
Fluorescent, 22W
Series
Arm
35.00" (889.0mm)
Packaging
Bulk
Color
Silver Gray
Part Status
Obsolete
Mounting Type
Edge Clamp
Lamp/Magnifier Type
Lamp, Magnifier
Cord Length
5' (1.52m)
Voltage
115V
Weight
7.5 lbs (3.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.