Image for 26222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26222

DigiKey Part Number
26222-ND
Manufacturer
Manufacturer Product Number
26222
Description
LAMP MAG 1.2X 1.8X 2X 3.5X 2.2V
Customer Reference
Detailed Description
Lamp, Magnifier 1.2x, 1.8x, 2x, 3.5x 2.2V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
1.2x, 1.8x, 2x, 3.5x
Manufacturer
Aven Tools
Bulb
2.2V
Packaging
Bulk
Mounting Type
Headband
Part Status
Obsolete
Weight
0.55 lb (249.48 g)
Lamp/Magnifier Type
Lamp, Magnifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.