
26221 | |
|---|---|
DigiKey Part Number | 243-1197-ND |
Manufacturer | |
Manufacturer Product Number | 26221 |
Description | LAMP MAG 1.5X 2X 2.5X 3.5X LED |
Customer Reference | |
Detailed Description | Lamp, Magnifier 1.5x, 2x, 2.5x, 3.5x LED, White |
Datasheet | Datasheet |
Category | Lens Style/Size 1.5x, 2x, 2.5x, 3.5x |
Manufacturer Aven Tools | Bulb LED, White |
Packaging Bulk | Mounting Type Headband |
Part Status Obsolete | Weight 0.55 lb (249.48 g) |
Lamp/Magnifier Type Lamp, Magnifier |


