
26200B-213 | |
|---|---|
DigiKey Part Number | 243-1161-ND |
Manufacturer | |
Manufacturer Product Number | 26200B-213 |
Description | LED RING LIGHT 2.44" ID |
Customer Reference | |
Detailed Description | LED Ring Light, 2.44" ID |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | LED Ring Light, 2.44" ID | |
Cable Length | - | |
Features | Adapter, Power Supply, Tri-Color |

