
26200A-402 | |
|---|---|
DigiKey Part Number | 243-1498-ND |
Manufacturer | |
Manufacturer Product Number | 26200A-402 |
Description | FIBER OPTIC RING LIGHT 2.31" ID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Ring Light, 2.31" ID |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optic Ring Light, 2.31" ID | |
Cable Length | 36.0" (91cm) | |
Features | Cool Illumination | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,03000 € | 444,03 € |
| Unit Price without VAT: | 444,03000 € |
|---|---|
| Unit Price with VAT: | 528,39570 € |

