26100-255-CAB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 326
Unit Price: 7,96000 €
Datasheet
Image for 26100-255-CAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26100-255-CAB

DigiKey Part Number
26100-255-CAB-ND
Manufacturer
Manufacturer Product Number
26100-255-CAB
Description
CABLE M-M HDMI-A
Customer Reference
Detailed Description
Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
High Definition Multimedia Interface
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes