Image for 258-181-556-ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

258-181-556-ES

DigiKey Part Number
243-258-181-556-ES-ND
Manufacturer
Manufacturer Product Number
258-181-556-ES
Description
DIGITAL MICROSCOPE MIGHTY CAM ES
Customer Reference
Detailed Description
Microscope, Digital 7x ~ 70x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Microscope, Digital
Magnification Range
7x ~ 70x
Field of View
0.79" ~ 11.81" (20.00mm ~ 300.00mm)
Working Distance
6.00" (152.40mm)
Illumination
LED
Camera Type
2MP
Interface
HDMI, USB
Includes
Camera, Monitor, Mount, Stand
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.