21190-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 0
Unit Price: 155,54000 €
Adjustable Wrench 1-1/8" 8.00" (203.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21190-8

DigiKey Part Number
21190-8-ND
Manufacturer
Manufacturer Product Number
21190-8
Description
WRENCH ADJUSTABLE 1-1/8" 8"
Customer Reference
Detailed Description
Adjustable Wrench 1-1/8" 8.00" (203.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/8"
Length
8.00" (203.2mm)
Finish
-
End Detail
-
Torque
-
Features
Auto Locking
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes