21190-10G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 0
Unit Price: 200,68000 €
Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21190-10G

DigiKey Part Number
243-1467-ND
Manufacturer
Manufacturer Product Number
21190-10G
Description
WRENCH ADJUSTABLE 1-5/16" 10"
Customer Reference
Detailed Description
Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Aven Tools
End - Size
1-5/16"
Packaging
Bag
Length
10.00" (254.0mm)
Part Status
Obsolete
Features
Auto Locking, Soft Grip
Tool Type
Adjustable
Weight
0.75 lb (340.19 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST8115-1008GAven Tools0243-ST8115-1008G-ND200,68000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes