Combination Wrench 1/2" 6.88" (174.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21187-0102

DigiKey Part Number
243-1496-ND
Manufacturer
Manufacturer Product Number
21187-0102
Description
WRENCH COMBINATION 1/2" 6.88"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination Wrench 1/2" 6.88" (174.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1/2"
Manufacturer
Aven Tools
Length
6.88" (174.8mm)
Packaging
Bag
End Detail
Angled 15°
Part Status
Active
Weight
0.25 lb (113.4 g)
Tool Type
Combination
Base Product Number
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,63000 €63,63 €
Manufacturers Standard Package
Unit Price without VAT:63,63000 €
Unit Price with VAT:75,71970 €