20214 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 31
Unit Price: 22,27000 €
Datasheet
Probe Set Multiple Tips Stainless Steel Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20214

DigiKey Part Number
243-1101-ND
Manufacturer
Manufacturer Product Number
20214
Description
PROBE SET MULTI TIP S STEEL 4PC
Customer Reference
Detailed Description
Probe Set Multiple Tips Stainless Steel Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Probe Set
Tip Shape
Multiple Tips
Length - Overall
Assorted
Features
Set of 4
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes