Video Inspection System CMOS 3MP 3.2x ~ 31.3x 12" Color Touch Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20000-100

DigiKey Part Number
243-1107-ND
Manufacturer
Manufacturer Product Number
20000-100
Description
VIDEO INSP SYST CMOS 3.2X-31.3X
Customer Reference
Detailed Description
Video Inspection System CMOS 3MP 3.2x ~ 31.3x 12" Color Touch Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Field of View
0.38" ~ 3.63" (9.6mm ~ 92.2mm)
Manufacturer
Aven Tools
Working Distance
6.00" (152.4mm)
Series
Illumination
LED, 3-Quadrant
Packaging
Box
Display Style
12" Color Touch Panel
Part Status
Obsolete
Includes
Computer, Software, Stand
Camera Type
CMOS 3MP
Weight
48 lbs (21.8 kg)
Magnification Range
3.2x ~ 31.3x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.