



18901 | |
|---|---|
DigiKey Part Number | 243-1059-ND |
Manufacturer | |
Manufacturer Product Number | 18901 |
Description | SMRT TWEEZ CRVD TIP W/ EXTRA TIP |
Customer Reference | |
Detailed Description | Auto Average Tweezer Digital (DMM) Multimeter Digit LCD, Bar Graph Display Voltage, Resistance, Capacitance, Inductance, Frequency Diode Test Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Tweezer | |
Type | Digital (DMM) | |
Display Type | LCD, Bar Graph | |
Function | Voltage, Resistance, Capacitance, Inductance, Frequency | |
Functions, Extra | Diode Test | |
Features | - | |
Ranging | Auto | |
Response | Average | |
Ratings | - | |
Includes | Battery |

