



18900 | |
|---|---|
DigiKey Part Number | 243-1058-ND |
Manufacturer | |
Manufacturer Product Number | 18900 |
Description | SMART TWEEZERS WITH STRAIGHT TIP |
Customer Reference | |
Detailed Description | Auto Average Tweezer Digital (DMM) Multimeter Digit LCD, Bar Graph Display Voltage, Resistance, Capacitance, Inductance, Frequency Diode Test Function Features |
Category | Display Type LCD, Bar Graph |
Manufacturer Aven Tools | Function Voltage, Resistance, Capacitance, Inductance, Frequency |
Series | Functions, Extra Diode Test |
Packaging Box | Ranging Auto |
Part Status Obsolete | Response Average |
Style Tweezer | Includes Battery |
Type Digital (DMM) |

