Tweezers Pointed 5A-SS 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed 5A-SS 4.76" (120.9mm)
Aven Blu-Tek Tweezers

18865

DigiKey Part Number
243-18865-ND
Manufacturer
Manufacturer Product Number
18865
Description
BLUTEK TWEEZERS 5A-SS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 5A-SS 4.76" (120.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Angled
Manufacturer
Aven Tools
Length - Overall
4.76" (120.9mm)
Packaging
Box
Pattern Number
5A-SS
Part Status
Active
Material
Stainless Steel, Titanium
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 225
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
113,80000 €13,80 €
512,79200 €63,96 €
1012,39200 €123,92 €
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,42200 €