
18830 | |
|---|---|
DigiKey Part Number | 243-1078-ND |
Manufacturer | |
Manufacturer Product Number | 18830 |
Description | TWEEZER ASSORTED |
Customer Reference | |
Detailed Description | Tweezers Set of 3, Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant Assorted Assorted Assorted |
Datasheet | Datasheet |
Category | Tip Style Assorted |
Manufacturer Aven Tools | Tip Type Assorted |
Packaging Box | Tip Shape Assorted |
Part Status Obsolete | Length - Overall Assorted |
Features Set of 3, Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant | Material Plastic |

