18822 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 13
Unit Price: 21,45000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant Pointed 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18822

DigiKey Part Number
243-1077-ND
Manufacturer
Manufacturer Product Number
18822
Description
TWEEZER POINTED 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant Pointed 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant
Tip Style
Pointed
Tip Type
-
Tip Shape
Angled
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes