
18821 | |
|---|---|
DigiKey Part Number | 243-1076-ND |
Manufacturer | |
Manufacturer Product Number | 18821 |
Description | TWEEZER 4.72" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Features Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant |
Manufacturer Aven Tools | Tip Shape Curved |
Packaging Box | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18072-ER | Aven Tools | 24 | 243-1100-ND | 21,18000 € | Similar |


