Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant, Serrated Pointed 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18801

DigiKey Part Number
243-1067-ND
Manufacturer
Manufacturer Product Number
18801
Description
TWEEZER POINTED 5.12"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant, Serrated Pointed 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Box
Length - Overall
5.12" (130.0mm)
Part Status
Obsolete
Material
Ceramic
Features
Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant, Serrated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.