


18800BTK | |
|---|---|
DigiKey Part Number | 243-18800BTK-ND |
Manufacturer | |
Manufacturer Product Number | 18800BTK |
Description | BLUTEK TWEEZERS 5 PC SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tweezers Set of 5, Serrated Pointed Assorted 3C-SS, 5-SS, 5A-SS, 5B-SS, 7-SS Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Features | Set of 5, Serrated | |
Tip Style | Pointed | |
Tip Type | Assorted | |
Tip Shape | Assorted | |
Length - Overall | Assorted | |
Pattern Number | 3C-SS, 5-SS, 5A-SS, 5B-SS, 7-SS | |
Material | Stainless Steel, Titanium | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 € | 59,15 € |
| 5 | 56,97200 € | 284,86 € |
| Unit Price without VAT: | 59,15000 € |
|---|---|
| Unit Price with VAT: | 70,38850 € |






