
18767 | |
|---|---|
DigiKey Part Number | 18767-ND |
Manufacturer | |
Manufacturer Product Number | 18767 |
Description | TWEEZER POINT STRONG 2CF 5.12" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Pointed Strong 2CF 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Strong |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.12" (130.0mm) |
Part Status Obsolete | Pattern Number 2CF |
Features Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18762 | Aven Tools | 45 | 243-1463-ND | 44,54000 € | Similar |


