Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed Very Fine 6A 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18520

DigiKey Part Number
18520-ND
Manufacturer
Manufacturer Product Number
18520
Description
TWEEZER POINT VERY FINE 6A 4.53"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed Very Fine 6A 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Aven Tools
Tip Shape
Angled
Packaging
Bulk
Length - Overall
4.53" (115.0mm)
Part Status
Obsolete
Pattern Number
6A
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant
Material
Plastic
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.