



18514 | |
|---|---|
DigiKey Part Number | 243-1002-ND |
Manufacturer | |
Manufacturer Product Number | 18514 |
Description | TWEEZER ROUNDED 2AB 4.53" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Rounded 2AB 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Rounded |
Manufacturer Aven Tools | Tip Shape Curved |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Obsolete | Pattern Number 2AB |
Features Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant | Material Plastic |

