Tweezers Flat 3.54" (90.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18484

DigiKey Part Number
18484-ND
Manufacturer
Manufacturer Product Number
18484
Description
TWEEZER FLAT 3.54"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Flat 3.54" (90.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
3.54" (90.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,44000 €4,44 €
54,11800 €20,59 €
103,98500 €39,85 €
253,81600 €95,40 €
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €