
18478 | |
|---|---|
DigiKey Part Number | 243-1093-ND |
Manufacturer | |
Manufacturer Product Number | 18478 |
Description | TWEEZER ASSORTED |
Customer Reference | |
Detailed Description | Tweezers Set of 5, Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Wooden Case Assorted Assorted 2A-CF, 2-CF, 5-CF, 3-CF, 302 Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Features | Set of 5, Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Wooden Case | |
Tip Style | Assorted | |
Tip Type | Assorted | |
Tip Shape | Straight | |
Length - Overall | Assorted | |
Pattern Number | 2A-CF, 2-CF, 5-CF, 3-CF, 302 | |
Material | Stainless Steel |

