
18476USA | |
|---|---|
DigiKey Part Number | 243-1094-ND |
Manufacturer | |
Manufacturer Product Number | 18476USA |
Description | TWEEZER ASSORT OO OOD 3C 5 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Set of 5, Acid Resistant, Anti-Magnetic, Wooden Case Assorted Assorted OO, OOD, 3C, 5, 7 Assorted |
Datasheet | Datasheet |
Category | Tip Type Assorted |
Manufacturer Aven Tools | Tip Shape Assorted |
Series | Length - Overall Assorted |
Packaging Box | Pattern Number OO, OOD, 3C, 5, 7 |
Part Status Active | Material Stainless Steel |
Features Set of 5, Acid Resistant, Anti-Magnetic, Wooden Case | Base Product Number |
Tip Style Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,23000 € | 73,23 € |
| 5 | 71,29400 € | 356,47 € |
| Unit Price without VAT: | 73,23000 € |
|---|---|
| Unit Price with VAT: | 87,14370 € |




