
18475ACU | |
|---|---|
DigiKey Part Number | 18475ACU-ND |
Manufacturer | |
Manufacturer Product Number | 18475ACU |
Description | TWEEZER ASSORT AA OO OOD 3C 5 7 |
Customer Reference | |
Detailed Description | Tweezers Set of 6, Acid Resistant, Anti-Magnetic Assorted Assorted AA, OO, OOD, 3C, 5, 7 Assorted |
Datasheet | Datasheet |
Category | Tip Style Assorted |
Manufacturer Aven Tools | Tip Type Assorted |
Series | Tip Shape Assorted |
Packaging Bulk | Length - Overall Assorted |
Part Status Obsolete | Pattern Number AA, OO, OOD, 3C, 5, 7 |
Features Set of 6, Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18475USA | Aven Tools | 299 | 243-1095-ND | 269,01000 € | Similar |


