Tweezers Locking, Serrated Flat Blunt 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18421

DigiKey Part Number
243-1541-ND
Manufacturer
Manufacturer Product Number
18421
Description
TWEEZER FLAT BLUNT 6.50"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Locking, Serrated Flat Blunt 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Flat
Manufacturer
Aven Tools
Tip Type
Blunt
Packaging
Bulk
Tip Shape
Straight
Part Status
Active
Length - Overall
6.50" (165.0mm)
Features
Locking, Serrated
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 1.550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,03000 €6,03 €
55,58800 €27,94 €
105,40700 €54,07 €
255,20000 €130,00 €
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €