
18076TTB | |
|---|---|
DigiKey Part Number | 243-18076TTB-ND |
Manufacturer | |
Manufacturer Product Number | 18076TTB |
Description | TITANIUM BLUE TWEEZERS PATTERN # |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 65A 5.40" (137.2mm) |
Category | Tip Type Fine |
Manufacturer Aven Tools | Tip Shape Curved |
Packaging Box | Length - Overall 5.40" (137.2mm) |
Part Status Active | Pattern Number 65A |
Features Acid Resistant, Anti-Magnetic | Material Titanium |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,07000 € | 37,07 € |
| 5 | 34,92000 € | 174,60 € |
| Unit Price without VAT: | 37,07000 € |
|---|---|
| Unit Price with VAT: | 44,11330 € |

