
18076ACU | |
|---|---|
DigiKey Part Number | 18076ACU-ND |
Manufacturer | |
Manufacturer Product Number | 18076ACU |
Description | TWEEZER POINT ULTRA FINE 5.51" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 65A 5.51" (140.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Ultra Fine |
Series | Tip Shape Curved |
Packaging Bulk | Length - Overall 5.51" (140.0mm) |
Part Status Obsolete | Pattern Number 65A |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65ASA | Apex Tool Group | 16 | 65ASA-ND | 33,97000 € | Similar |


