
18072TTB | |
|---|---|
DigiKey Part Number | 243-18072TTB-ND |
Manufacturer | |
Manufacturer Product Number | 18072TTB |
Description | TITANIUM BLUE TWEEZERS PATTERN # |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 7 4.60" (116.8mm) |
Category | Tip Type Very Fine |
Manufacturer Aven Tools | Tip Shape Curved |
Packaging Box | Length - Overall 4.60" (116.8mm) |
Part Status Active | Pattern Number 7 |
Features Acid Resistant, Anti-Magnetic | Material Titanium |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,78000 € | 36,78 € |
| 5 | 34,64200 € | 173,21 € |
| Unit Price without VAT: | 36,78000 € |
|---|---|
| Unit Price with VAT: | 43,76820 € |


