
18072EGS | |
|---|---|
DigiKey Part Number | 243-18072EGS-ND |
Manufacturer | |
Manufacturer Product Number | 18072EGS |
Description | EZ GRIP TWEEZERS PATTERN #7 SS N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 7 4.60" (116.8mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Very Fine |
Series | Tip Shape Curved |
Packaging Box | Length - Overall 4.60" (116.8mm) |
Part Status Active | Pattern Number 7 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 5 | 9,29600 € | 46,48 € |
| 10 | 8,99700 € | 89,97 € |
| 25 | 8,86440 € | 221,61 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |

