Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 7 4.60" (116.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18072EGBLK

DigiKey Part Number
243-18072EGBLK-ND
Manufacturer
Manufacturer Product Number
18072EGBLK
Description
EZ GRIP TWEEZERS PATTERN #7 SS N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 7 4.60" (116.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
4.60" (116.8mm)
Pattern Number
7
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,75000 €13,75 €
512,74200 €63,71 €
1012,34100 €123,41 €
Manufacturers Standard Package
Unit Price without VAT:13,75000 €
Unit Price with VAT:16,36250 €