18072ACU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 144
Unit Price: 79,56000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 7 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18072ACU

DigiKey Part Number
18072ACU-ND
Manufacturer
Manufacturer Product Number
18072ACU
Description
TWEEZER POINT ULTRA FINE 7 4.53"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 7 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Curved
Length - Overall
4.53" (115.0mm)
Pattern Number
7
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes