
18070-CS | |
|---|---|
DigiKey Part Number | 243-18070-CS-ND |
Manufacturer | |
Manufacturer Product Number | 18070-CS |
Description | TWEEZERS PATTERN, 7-CS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Ultra Fine 7 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Curved |
Manufacturer Aven Tools | Length - Overall 4.72" (120.0mm) |
Packaging Box | Pattern Number 7 |
Part Status Active | Material Carbon Steel, Nickel Plated |
Tip Style Pointed | Base Product Number |
Tip Type Ultra Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 5 | 7,50400 € | 37,52 € |
| 10 | 7,26400 € | 72,64 € |
| 25 | 7,08480 € | 177,12 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

