Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6 4.60" (116.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18069EGBLK

DigiKey Part Number
243-18069EGBLK-ND
Manufacturer
Manufacturer Product Number
18069EGBLK
Description
EZ GRIP TWEEZERS PATTERN #6 SS N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6 4.60" (116.8mm)
Product Attributes
Filter Similar Products
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Type
Fine
Series
Tip Shape
Angled
Packaging
Box
Length - Overall
4.60" (116.8mm)
Part Status
Active
Pattern Number
6
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,58000 €13,58 €
512,58400 €62,92 €
1012,18800 €121,88 €
Manufacturers Standard Package
Unit Price without VAT:13,58000 €
Unit Price with VAT:16,16020 €