Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 5B 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18066USA

DigiKey Part Number
243-1411-ND
Manufacturer
Manufacturer Product Number
18066USA
Description
TWEEZER POINT ULTRA FINE 4.33"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 5B 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Bent
Length - Overall
4.33" (110.0mm)
Pattern Number
5B
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 1.150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,67000 €7,67 €
57,10400 €35,52 €
106,87500 €68,75 €
256,68680 €167,17 €
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €