Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5B 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18066TTB

DigiKey Part Number
243-18066TTB-ND
Manufacturer
Manufacturer Product Number
18066TTB
Description
TITANIUM BLUE TWEEZERS PATTERN #
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5B 4.76" (120.9mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Aven Tools
Tip Shape
Bent
Packaging
Box
Length - Overall
4.76" (120.9mm)
Part Status
Active
Pattern Number
5B
Features
Acid Resistant, Anti-Magnetic
Material
Titanium
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,07000 €37,07 €
534,92000 €174,60 €
Manufacturers Standard Package
Unit Price without VAT:37,07000 €
Unit Price with VAT:44,11330 €