18065-CS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 11
Unit Price: 7,12000 €
Datasheet
Tweezers Pointed Ultra Fine 5A 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18065-CS

DigiKey Part Number
18065-CS-ND
Manufacturer
Manufacturer Product Number
18065-CS
Description
TWEEZER POINT ULTRAFINE 5A 4.53"
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 5A 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Angled
Length - Overall
4.53" (115.0mm)
Pattern Number
5A
Material
Carbon Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes