
18062ACU | |
|---|---|
DigiKey Part Number | 18062ACU-ND |
Manufacturer | |
Manufacturer Product Number | 18062ACU |
Description | TWEEZER POINTED ULTRA FINE 4.33" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 5 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Ultra Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Obsolete | Pattern Number 5 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18062USA | Aven Tools | 57 | 243-1369-ND | 7,03000 € | Similar |


